Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,448 In Stock 9,000 Factory | 1 : ¥41.03000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
5,978 In Stock 8,000 Factory | 1 : ¥60.42000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
16,593 In Stock 4,000 Factory | 1 : ¥61.50000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
279 In Stock 800 Factory | 1 : ¥117.09000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - | |||
2,809 In Stock | 1 : ¥46.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
6,225 In Stock 2,400 Factory | 1 : ¥53.90000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
1,353 In Stock | 1 : ¥58.37000 Bulk | Bulk | Active | Through Hole | 20VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 10 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 14 VDC | 2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
2,367 In Stock 10,000 Factory | 1 : ¥60.42000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
1,557 In Stock 11,200 Factory | 1 : ¥61.50000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
517 In Stock | 1 : ¥62.21000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
490 In Stock | 1 : ¥79.91000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - | |||
985 In Stock | 1,000 : ¥35.19147 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
639 In Stock 1,000 Factory | 1 : ¥42.46000 Bulk | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.1 VDC | 0.3 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
952 In Stock | 1 : ¥49.34000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 16.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 8.4 VDC | - | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
548 In Stock | 1 : ¥56.13000 Bulk | Bulk | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 66.7 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 2.1 VDC | - | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
912 In Stock | 1 : ¥60.42000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
387 In Stock | 1 : ¥66.05000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
550 In Stock | 1 : ¥72.58000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - | |||
590 In Stock 16,000 Factory | 1 : ¥75.44000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - | |||
392 In Stock | 1 : ¥94.03000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.5 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
948 In Stock | 1 : ¥37.36000 Bulk | Bulk | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.3 VDC | 0.9 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
665 In Stock | 1 : ¥45.76000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 8.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Fully | - | 16.8 VDC | - | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
678 In Stock | 1 : ¥52.65000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 380VAC, 125VDC - Max | 1900VA, 625W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 8.4 VDC | 1.2 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - | |||
171 In Stock | 1 : ¥60.24000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 8.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 16.8 VDC | 2.4 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Alloy, Cadmium Free | CSA, TUV, UR | General Purpose | - | - | |||
362 In Stock | 1 : ¥64.45000 Bulk | Bulk | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 8 A | 380VAC, 125VDC - Max | 3040VA, 1000W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.2 VDC | 0.6 VDC | 10 ms | 10 ms | -25°C ~ 70°C | Silver Indium Tin (AgInSn) | CSA, TUV, UR | General Purpose | - | - |