G6B-1114P-FD-US-DC5 | |
---|---|
DigiKey Part Number | Z5225-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-FD-US-DC5 |
Description | RELAY GENERAL PURPOSE SPST 5A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-FD-US-DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 40 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 125 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.58000 | ¥72.58 |
10 | ¥68.05600 | ¥680.56 |
25 | ¥60.49480 | ¥1,512.37 |
50 | ¥57.46820 | ¥2,873.41 |
100 | ¥54.44340 | ¥5,444.34 |
250 | ¥48.39428 | ¥12,098.57 |
500 | ¥45.36974 | ¥22,684.87 |
1,000 | ¥42.34509 | ¥42,345.09 |