MCP1799T-3302H/TT | |
---|---|
DigiKey Part Number | 150-MCP1799T-3302H/TTTR-ND - Tape & Reel (TR) 150-MCP1799T-3302H/TTCT-ND - Cut Tape (CT) 150-MCP1799T-3302H/TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1799T-3302H/TT |
Description | IC REG LINEAR 3.3V 80MA SOT23-3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MCP1799T-3302H/TT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.1V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 45 µA | |
Current - Supply (Max) | 110 µA | |
PSRR | 70dB ~ 35dB (100Hz ~ 100kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
25 | ¥3.44800 | ¥86.20 |
100 | ¥3.03760 | ¥303.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.03763 | ¥9,112.89 |