G6B-1174P-FD-US DC6 | |
---|---|
DigiKey Part Number | Z11009-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1174P-FD-US DC6 |
Description | RELAY GEN PURPOSE SPST 8A 6V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1174P-FD-US DC6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 3040VA, 1000W | |
Coil Current | 33.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 4.2 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.45000 | ¥64.45 |
10 | ¥60.43200 | ¥604.32 |
25 | ¥53.71600 | ¥1,342.90 |
50 | ¥51.02900 | ¥2,551.45 |
100 | ¥48.34300 | ¥4,834.30 |
400 | ¥47.28380 | ¥18,913.52 |