G6B-1114P-FD-US DC12 | |
---|---|
DigiKey Part Number | 39-G6B-1114P-FD-USDC12-ND |
Manufacturer | |
Manufacturer Product Number | G6B-1114P-FD-US DC12 |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-1114P-FD-US DC12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Indium Tin (AgInSn) | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.65000 | ¥52.65 |
10 | ¥49.37500 | ¥493.75 |
25 | ¥43.89080 | ¥1,097.27 |
50 | ¥41.69740 | ¥2,084.87 |
100 | ¥39.50300 | ¥3,950.30 |
250 | ¥38.63720 | ¥9,659.30 |