AZ733W-2AE-12DE | |
---|---|
DigiKey Part Number | 3385-AZ733W-2AE-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ733W-2AE-12DE |
Description | RELAY GEN PURPOSE DPST 12A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 277VAC, 250VDC - Max | |
Load - Max Switching | 3324VA, 360W | |
Coil Current | 66.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | CUR, TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.71000 | ¥27.71 |
10 | ¥26.00200 | ¥260.02 |
25 | ¥23.11080 | ¥577.77 |
40 | ¥21.95475 | ¥878.19 |
80 | ¥20.79950 | ¥1,663.96 |
230 | ¥18.48874 | ¥4,252.41 |
500 | ¥17.33322 | ¥8,666.61 |
1,000 | ¥16.17767 | ¥16,177.67 |
5,000 | ¥15.59990 | ¥77,999.50 |