G2RG-2A-X DC12 | |
---|---|
DigiKey Part Number | 39-G2RG-2A-XDC12-ND |
Manufacturer | |
Manufacturer Product Number | G2RG-2A-X DC12 |
Description | RELAY GEN PURPOSE DPST 10A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 500VDC - Max | |
Load - Max Switching | 5000W | |
Coil Current | 66.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 180 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥170.63000 | ¥170.63 |
10 | ¥151.66600 | ¥1,516.66 |
25 | ¥144.08240 | ¥3,602.06 |
40 | ¥136.49950 | ¥5,459.98 |
80 | ¥128.91538 | ¥10,313.23 |
230 | ¥117.54104 | ¥27,034.44 |
600 | ¥109.95760 | ¥65,974.56 |