AZSR143-1AE-12D

DigiKey Part Number
3385-AZSR143-1AE-12D-ND
Manufacturer
Manufacturer Product Number
AZSR143-1AE-12D
Description
RELAY EV CHG SOLAR SPST 50A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AZSR143-1AE-12D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
50 A
Switching Voltage
277VAC - Max
Load - Max Switching
19200VA
Coil Current
133.3 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
20 ms
Release Time
10 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
90 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.76000¥40.76
10¥38.18500¥381.85
25¥33.94440¥848.61
50¥32.24780¥1,612.39
100¥30.54940¥3,054.94
250¥27.15536¥6,788.84
450¥25.45816¥11,456.17
950¥23.76092¥22,572.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.