JW2SN-DC12V

DigiKey Part Number
255-1117-ND
Manufacturer
Manufacturer Product Number
JW2SN-DC12V
Description
RELAY GEN PURPOSE DPDT 5A 12V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
JW2SN-DC12V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
5 A
Switching Voltage
250VAC, 30VDC - Max
Load - Max Switching
1250VA, 150W
Coil Current
44 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class E
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.2 VDC
Operate Time
15 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Alloy
Approval Agency
CQC, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
270 Ohms
Base Product Number
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.45000¥21.45
10¥20.11100¥201.11
25¥17.87680¥446.92
50¥16.98100¥849.05
100¥16.08720¥1,608.72
300¥14.29983¥4,289.95
500¥13.40608¥6,703.04
1,000¥12.51242¥12,512.42
5,000¥12.06554¥60,327.70
Manufacturers Standard Package