Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,702 In Stock | 1 : ¥13.41000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 20 A | 250VAC - Max | 5000VA | 30 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 105°C | Silver Cadmium Oxide (AgCdO) | CUL, cURus, UL | General Purpose | - | - | |||
132 In Stock | 1 : ¥19.04000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 20 A | 480VAC, 30VDC - Max | 5540VA, 510W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 8 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
1,463 In Stock | 1 : ¥99.48000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
382 In Stock | 1 : ¥107.70000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 12.5 A | 600VDC - Max | 7500W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CSA | General Purpose | - | - | |||
125 In Stock | 1 : ¥321.40000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | Screw Terminal | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
9,626 In Stock | 1 : ¥17.52000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 75 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
2,900 In Stock | 1 : ¥38.79000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
3,737 In Stock | 1 : ¥48.62000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 277VAC - Nom | 11080VA | 188 mA | Non Latching | - | PC Pin | - | - | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
980 In Stock | 1 : ¥86.43000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
240 In Stock | 1 : ¥172.05000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 277VAC - Max | 8310VA | 192 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 1.2 VDC | 30 ms | 30 ms | -25°C ~ 85°C | Silver Alloy | UR, VDE | General Purpose | - | - | |||
12,465 In Stock | 1 : ¥72.04000 Tray | Tray | Active | Through Hole | 240VAC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 63.2 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 192 VAC | 48 VAC | 25 ms | 25 ms | -40°C ~ 65°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,875 In Stock | 1 : ¥123.79000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 600VAC - Max | 18000VA | 140 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 15 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
14 In Stock | 1 : ¥405.87000 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 50 A | 690VAC - Max | 34500VA | 141 mA | Non Latching | - | PC Pin | - | - | 10.8 VDC | 0.6 VDC | 25 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥68.89540 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥70.35760 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |