TPS2379DDAR | |
---|---|
DigiKey Part Number | 296-41727-2-ND - Tape & Reel (TR) 296-41727-1-ND - Cut Tape (CT) 296-41727-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2379DDAR |
Description | IC POE CNTRL 1 CHANNEL 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel IEEE 802.3 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS2379DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 25 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | No | |
Standards | IEEE 802.3 | |
Voltage - Supply | 0V ~ 57V | |
Current - Supply | 850mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.16000 | ¥131.60 |
25 | ¥12.41840 | ¥310.46 |
100 | ¥10.58060 | ¥1,058.06 |
250 | ¥9.93488 | ¥2,483.72 |
500 | ¥8.74572 | ¥4,372.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.44585 | ¥21,114.62 |