H6062NL | |
---|---|
DigiKey Part Number | 553-1477-5-ND |
Manufacturer | |
Manufacturer Product Number | H6062NL |
Description | TRANSFORMER MODULE GIGABIT POE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer 1:1 Transmitter, 1:1 Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H6062NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | - | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 Transmitter, 1:1 Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.690" L x 0.480" W (17.53mm x 12.20mm) | |
Height - Seated (Max) | 0.227" (5.76mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.1 oz (2.85 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.28000 | ¥63.28 |
10 | ¥48.06600 | ¥480.66 |
25 | ¥46.80400 | ¥1,170.10 |
50 | ¥43.00760 | ¥2,150.38 |
100 | ¥40.47820 | ¥4,047.82 |
250 | ¥39.21300 | ¥9,803.25 |
500 | ¥37.94814 | ¥18,974.07 |
1,000 | ¥36.68321 | ¥36,683.21 |