Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,933 In Stock | 1 : ¥6.55000 Cut Tape (CT) 3,000 : ¥3.50675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
11,999 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥3.50675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
14,993 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.38654 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.41V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
2,412 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥3.50675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 0.7V | - | 0.88V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
11,457 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.2V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
373 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.5V | - | 0.34V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
2,850 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥3.50675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.2V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
676 In Stock | 1 : ¥9.95000 Cut Tape (CT) 1,000 : ¥3.71928 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.05V | - | 0.64V @ 500mA | 500mA | 125 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
2,541 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.2V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB ~ 70dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.35V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
10,000 Marketplace | 472 : ¥5.44078 Bulk | Bulk | Active | Positive | Fixed | 1 | 5.25V | 3.2V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
5,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.25V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
55,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.05V | - | 0.64V @ 500mA | 500mA | 125 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
51,508 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 2.8V | - | 0.34V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
42,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.9V | - | 0.41V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
76 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥4.35325 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.1V | - | 0.64V @ 500mA | 500mA | 125 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
1,000 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,000 : ¥3.64634 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
100 In Stock | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.59179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.25V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
85 In Stock | 1 : ¥9.95000 Cut Tape (CT) 5,000 : ¥3.99690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
65 In Stock | 1 : ¥13.46000 Cut Tape (CT) 3,000 : ¥6.15675 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 2.8V | - | 0.34V @ 500mA | 500mA | 125 µA | 75dB ~ 70dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
1,065 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥7.69489 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB ~ 70dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
97 In Stock | 1 : ¥15.68000 Cut Tape (CT) 1,000 : ¥6.56784 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB ~ 70dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1 : ¥9.61000 Cut Tape (CT) 5,000 : ¥3.85989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 1.8V | - | 0.41V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
0 In Stock Check Lead Time | 1 : ¥9.95000 Cut Tape (CT) 5,000 : ¥3.99690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
0 In Stock Check Lead Time | 3,000 : ¥3.83086 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 5.25V | 0.7V | - | 0.88V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |