RP111S331B-E2-JE | |
---|---|
DigiKey Part Number | 2129-RP111S331B-E2-JETR-ND - Tape & Reel (TR) 2129-RP111S331B-E2-JECT-ND - Cut Tape (CT) 2129-RP111S331B-E2-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111S331B-E2-JE |
Description | IC REG LINEAR 3.3V 500MA 6HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-HSOP-J |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB ~ 70dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
10 | ¥14.06300 | ¥140.63 |
25 | ¥13.26720 | ¥331.68 |
100 | ¥11.30330 | ¥1,130.33 |
250 | ¥10.61364 | ¥2,653.41 |
500 | ¥9.28694 | ¥4,643.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.69489 | ¥7,694.89 |
2,000 | ¥7.16421 | ¥14,328.42 |
5,000 | ¥6.89886 | ¥34,494.30 |
10,000 | ¥6.63352 | ¥66,335.20 |