RP111L181B-TR | |
---|---|
DigiKey Part Number | 2129-RP111L181B-TR-ND - Tape & Reel (TR) 2129-RP111L181B-CT-ND - Cut Tape (CT) 2129-RP111L181B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP111L181B-TR |
Description | IC REG LIN 1.8V 500MA DFN1212-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥8.56300 | ¥85.63 |
25 | ¥8.12440 | ¥203.11 |
100 | ¥6.67460 | ¥667.46 |
250 | ¥6.23976 | ¥1,559.94 |
500 | ¥5.51404 | ¥2,757.02 |
1,000 | ¥4.35325 | ¥4,353.25 |
2,500 | ¥4.06303 | ¥10,157.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.85989 | ¥19,299.45 |
10,000 | ¥3.71477 | ¥37,147.70 |