RP111L321D-TR | |
---|---|
DigiKey Part Number | 2156-RP111L321D-TR-ND |
Manufacturer | |
Manufacturer Product Number | RP111L321D-TR |
Description | RP111L - Low Voltage Good Load T |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.25V | |
Voltage - Output (Min/Fixed) | 3.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN Exposed Pad | |
Supplier Device Package | DFN1212-6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
472 | ¥4.66258 | ¥2,200.74 |