Nexperia USA Inc. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,000 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 5.5V | 3.3V | - | 0.25V @ 150mA | 150mA | - | 75dB (1kHz) | Enable | Over Current, Transient Voltage | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | DFN1010C-4 | ||
50,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 6.5V | 3.5V | - | 0.51V @ 150mA | 150mA | 58 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 105°C (TA) | Surface Mount | 4-UDFN Exposed Pad | DFN(PL)1010-4 | |||
78,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 6.5V | 1.5V | - | 0.84V @ 150mA | 150mA | 58 µA | 80dB (1kHz) | Enable | Over Current | -40°C ~ 105°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
72,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 11V | 4.3V | - | 0.76V @ 150mA | 150mA | 3.7 µA | - | Enable | Over Current, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
6,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 8V | 3.3V | - | 0.055V @ 1mA | 50mA | 3 µA | - | Enable | Over Current | -40°C ~ 85°C | Surface Mount | SC-82AB | SC-82AB | |||
50,000 Marketplace | Unavailable | - | Bulk | Obsolete | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
51,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
45,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
29,992 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.5V | 3V | - | 0.16V @ 100mA | 100mA | 0.5 µA | - | Enable | - | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
5,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 6.5V | 5V | - | 0.65V @ 1A | 1A | 90 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | DFN(PL)1820-6 | |||
3,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 2.85V | - | 0.3V @ 300mA | 300mA | 75 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
30,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 3V | - | 0.29V @ 300mA | 300mA | 75 µA | 75dB (1kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A | |||
3,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 6.5V | 1.9V | - | 1.05V @ 1A | 1A | 85 µA | 70dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5-P2 | |||
3,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.35V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
54,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 3.3V | - | 0.28V @ 150mA | 150mA | 100 µA | 80dB ~ 65dB (1kHz ~ 100kHz) | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 5-TSSOP, SC-70-5, SOT-353 | SC-88A | |||
10,000 Marketplace | 472 : ¥4.66258 Bulk | Bulk | Active | Positive | Fixed | 1 | 5.25V | 3.2V | - | 0.32V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
5,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.25V | - | 0.53V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 6-XFDFN Exposed Pad | DFN1212-6 | |||
51,508 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 2.8V | - | 0.34V @ 500mA | 500mA | 125 µA | 75dB (10kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
10,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 3V | - | 0.09V @ 500mA | 500mA | 160 µA | 75dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | 8-XFDFN Exposed Pad | DFN1216-8 | |||
7,791 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.25V | 1.1V | - | 0.35V @ 1A | 1A | 160 µA | 80dB (1kHz) | Enable | Over Current, Over Temperature, Reverse Current | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
60,000 Marketplace | Unavailable | Bulk | Active | Positive | Fixed | 1 | 5.5V | 3.1V | - | 0.16V @ 100mA | 100mA | 0.5 µA | - | Enable | Over Current | -40°C ~ 85°C (TA) | Surface Mount | 4-XFBGA, WLCSP | WLCSP-4-P8 | |||
110,000 Marketplace | 335 : ¥6.55678 Bulk | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
5,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
10,000 Marketplace | Unavailable | - | Bulk | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |