RP118Z311D-TR-F | |
---|---|
DigiKey Part Number | 2156-RP118Z311D-TR-F-ND |
Manufacturer | |
Manufacturer Product Number | RP118Z311D-TR-F |
Description | RP118Z - 100mA Low Supply Curren |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA WLCSP-4-P8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.16V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 0.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | WLCSP-4-P8 |