LD1086D2TTR | |
---|---|
DigiKey Part Number | 497-3566-2-ND - Tape & Reel (TR) 497-3566-1-ND - Cut Tape (CT) 497-3566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1086D2TTR |
Description | IC REG LINEAR POS ADJ 1.5A D2PAK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LD1086D2TTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 88dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.60700 | ¥126.07 |
25 | ¥11.96640 | ¥299.16 |
100 | ¥9.83080 | ¥983.08 |
250 | ¥9.18948 | ¥2,297.37 |
500 | ¥8.12104 | ¥4,060.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.41136 | ¥6,411.36 |
2,000 | ¥5.98392 | ¥11,967.84 |
5,000 | ¥5.68471 | ¥28,423.55 |
10,000 | ¥5.47101 | ¥54,710.10 |