L78L05ABD13TR

DigiKey Part Number
497-1180-2-ND - Tape & Reel (TR)
497-1180-1-ND - Cut Tape (CT)
497-1180-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L78L05ABD13TR
Description
IC REG LINEAR 5V 100MA 8SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L78L05ABD13TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
Current - Supply (Max)
6 mA
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.57000¥3.57
10¥2.90700¥29.07
25¥2.65920¥66.48
100¥1.97820¥197.82
250¥1.79272¥448.18
500¥1.48364¥741.82
1,000¥1.11281¥1,112.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.02004¥2,550.10
5,000¥0.95822¥4,791.10
12,500¥0.89640¥11,205.00
25,000¥0.82222¥20,555.50
62,500¥0.79131¥49,456.88
Manufacturers Standard Package