74HC4094D,653 | |
---|---|
DigiKey Part Number | 1727-3070-2-ND - Tape & Reel (TR) 1727-3070-1-ND - Cut Tape (CT) 1727-3070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4094D,653 |
Description | IC REGISTER BUS 8STAGE 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC4094D,653 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.91000 | ¥3.91 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.14560 | ¥78.64 |
100 | ¥2.51720 | ¥251.72 |
250 | ¥2.33716 | ¥584.29 |
500 | ¥1.97772 | ¥988.86 |
1,000 | ¥1.52818 | ¥1,528.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.34559 | ¥3,363.98 |
5,000 | ¥1.25878 | ¥6,293.90 |
12,500 | ¥1.17197 | ¥14,649.62 |
25,000 | ¥1.11119 | ¥27,779.75 |
62,500 | ¥1.10730 | ¥69,206.25 |