74HCT4094D,118 | |
---|---|
DigiKey Part Number | 1727-2060-2-ND - Tape & Reel (TR) 1727-2060-1-ND - Cut Tape (CT) 1727-2060-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT4094D,118 |
Description | IC 8STAGE SHIFT/STORE BUS 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.62400 | ¥46.24 |
25 | ¥4.34240 | ¥108.56 |
100 | ¥3.54310 | ¥354.31 |
250 | ¥3.29084 | ¥822.71 |
500 | ¥2.80086 | ¥1,400.43 |
1,000 | ¥2.24065 | ¥2,240.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.76001 | ¥4,400.03 |
5,000 | ¥1.64646 | ¥8,232.30 |
12,500 | ¥1.53291 | ¥19,161.38 |
25,000 | ¥1.45343 | ¥36,335.75 |