TLV73333PQDRVRQ1

DigiKey Part Number
296-44839-2-ND - Tape & Reel (TR)
296-44839-1-ND - Cut Tape (CT)
296-44839-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV73333PQDRVRQ1
Description
IC REG LINEAR 3.3V 300MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TLV73333PQDRVRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 300mA
Current - Output
Current - Quiescent (Iq)
62 µA
PSRR
68dB ~ 28dB (100Hz ~ 100kHz)
Control Features
Enable
Protection Features
Current Limit, Thermal Shutdown, UVLO
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.27000¥5.27
10¥4.67600¥46.76
25¥4.39360¥109.84
100¥3.58410¥358.41
250¥3.32940¥832.35
500¥2.83346¥1,416.73
1,000¥2.26676¥2,266.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥2.05426¥6,162.78
6,000¥1.91258¥11,475.48
15,000¥1.84175¥27,626.25
30,000¥1.77091¥53,127.30
Manufacturers Standard Package