TPS74701QDRCRQ1 | |
---|---|
DigiKey Part Number | 296-27386-2-ND - Tape & Reel (TR) 296-27386-1-ND - Cut Tape (CT) 296-27386-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74701QDRCRQ1 |
Description | IC REG LIN POS ADJ 500MA 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74701QDRCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.39V @ 500mA | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.17500 | ¥121.75 |
25 | ¥11.48400 | ¥287.10 |
100 | ¥9.78440 | ¥978.44 |
250 | ¥9.18744 | ¥2,296.86 |
500 | ¥8.03904 | ¥4,019.52 |
1,000 | ¥6.66086 | ¥6,660.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.20152 | ¥18,604.56 |
6,000 | ¥5.97183 | ¥35,830.98 |