UJA1168ATK/0Z | |
---|---|
DigiKey Part Number | 568-UJA1168ATK/0ZTR-ND - Tape & Reel (TR) 568-UJA1168ATK/0ZCT-ND - Cut Tape (CT) 568-UJA1168ATK/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1168ATK/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.77000 | ¥34.77 |
10 | ¥31.21500 | ¥312.15 |
25 | ¥29.50800 | ¥737.70 |
100 | ¥25.57390 | ¥2,557.39 |
250 | ¥24.26240 | ¥6,065.60 |
500 | ¥21.77064 | ¥10,885.32 |
1,000 | ¥18.36078 | ¥18,360.78 |
2,500 | ¥17.44279 | ¥43,606.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥16.78704 | ¥100,722.24 |