UJA1168ATK/XF/0Z | |
---|---|
DigiKey Part Number | 568-UJA1168ATK/XF/0ZTR-ND - Tape & Reel (TR) 568-UJA1168ATK/XF/0ZCT-ND - Cut Tape (CT) 568-UJA1168ATK/XF/0ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UJA1168ATK/XF/0Z |
Description | IC TRANSCEIVER 1/1 14HVSON |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus 14-HVSON (3x4.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Receiver Hysteresis | 800 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 28V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-VDFN Exposed Pad | |
Supplier Device Package | 14-HVSON (3x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.19000 | ¥37.19 |
10 | ¥33.43100 | ¥334.31 |
25 | ¥31.60160 | ¥790.04 |
100 | ¥27.38900 | ¥2,738.90 |
250 | ¥25.98460 | ¥6,496.15 |
500 | ¥23.31604 | ¥11,658.02 |
1,000 | ¥19.66405 | ¥19,664.05 |
2,500 | ¥18.68088 | ¥46,702.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥17.97859 | ¥107,871.54 |