TPS7A7001DDA | |
---|---|
DigiKey Part Number | 296-30254-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A7001DDA |
Description | IC REG LIN POS ADJ 2A 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7001DDA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.38V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥18.02100 | ¥180.21 |
75 | ¥16.99867 | ¥1,274.90 |
150 | ¥14.48267 | ¥2,172.40 |
300 | ¥13.59873 | ¥4,079.62 |
525 | ¥11.89890 | ¥6,246.92 |
1,050 | ¥9.85904 | ¥10,351.99 |
2,550 | ¥9.17914 | ¥23,406.81 |
5,025 | ¥8.83917 | ¥44,416.83 |