RT9048GSP | |
---|---|
DigiKey Part Number | 1028-1503-2-ND - Tape & Reel (TR) 1028-1503-1-ND - Cut Tape (CT) 1028-1503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT9048GSP |
Description | IC REG LINEAR POS ADJ 2A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 8-SOP-EP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.6V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 0.7 mA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.88400 | ¥88.84 |
25 | ¥8.43000 | ¥210.75 |
100 | ¥6.92510 | ¥692.51 |
250 | ¥6.47384 | ¥1,618.46 |
500 | ¥5.72098 | ¥2,860.49 |
1,000 | ¥4.51653 | ¥4,516.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.21541 | ¥10,538.53 |
5,000 | ¥4.00465 | ¥20,023.25 |
12,500 | ¥3.85410 | ¥48,176.25 |