5.4V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,243 In Stock | 1 : ¥9.95000 Cut Tape (CT) 2,500 : ¥4.21541 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.4V | 0.6V @ 2A | 2A | 0.7 mA | - | - | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
27,821 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,500 : ¥4.92850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6V | 0.7V (5V) | 5.4V | 0.6V @ 2A | 2A | 50 µA | - | 70dB (1kHz) | Enable, Power Good | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOIC | ||
15,681 In Stock | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥9.69142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 1.24V | 5.4V | 0.6V @ 3A | 3A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
48,785 In Stock | 1 : ¥8.29000 Cut Tape (CT) 3,000 : ¥4.43329 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 5.5V | 0.8V | 5.4V | 0.1V @ 100mA | 150mA | 160 µA | - | 52dB ~ 51dB (1kHz ~ 10kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
8,542 In Stock | 1 : ¥11.65000 Cut Tape (CT) 2,000 : ¥4.75955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable (Fixed) | 1 | 6V | 0.7V (5V) | 5.4V | 0.6V @ 2A | 2A | 50 µA | - | 70dB (1kHz) | Enable, Power Good | Over Current, Over Temperature, Soft Start | -40°C ~ 85°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 | ||
12,000 In Stock | 1 : ¥5.87000 Cut Tape (CT) 3,000 : ¥2.25594 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 7V | 1V | 5.4V | 1V @ 300mA | 300mA | - | 85 µA | 60dB ~ 35dB (100Hz ~ 10kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
1,554 In Stock | 1 : ¥14.70000 Cut Tape (CT) 2,500 : ¥6.15735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.5V | 5.4V | 0.6V @ 2A | 2A | 1.5 mA | - | - | Enable, Soft Start | Over Current, Over Temperature, Reverse Current, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOP-EP | ||
0 In Stock Check Lead Time | 12,000 : ¥2.14943 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 7V | 1V | 5.4V | 1V @ 300mA | 300mA | 85 µA | 85 µA | 60dB ~ 35dB (100Hz ~ 10kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 6V | 1.24V | 5.4V | 0.6V @ 1.5A | 1.5A | - | - | - | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5 |