TS9015CX5 RFG | |
---|---|
DigiKey Part Number | 1801-TS9015CX5RFGTR-ND - Tape & Reel (TR) 1801-TS9015CX5RFGCT-ND - Cut Tape (CT) 1801-TS9015CX5RFGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS9015CX5 RFG |
Description | IC REG LIN POS ADJ 300MA SOT25 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | TS9015CX5 RFG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 300mA | |
Current - Output | ||
Current - Supply (Max) | 85 µA | |
PSRR | 60dB ~ 35dB (100Hz ~ 10kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.13500 | ¥51.35 |
25 | ¥4.82200 | ¥120.55 |
100 | ¥3.93610 | ¥393.61 |
250 | ¥3.65620 | ¥914.05 |
500 | ¥3.11162 | ¥1,555.81 |
1,000 | ¥2.48933 | ¥2,489.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25594 | ¥6,767.82 |
6,000 | ¥2.10037 | ¥12,602.22 |
15,000 | ¥2.02257 | ¥30,338.55 |
30,000 | ¥1.94478 | ¥58,343.40 |