Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
112,038 In Stock 168,000 Factory | 1 : ¥3.61000 Cut Tape (CT) 3,000 : ¥1.28524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | - | 89mA | 800 µA | 6.7 mA | 46dB (100Hz) | - | - | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
8,624 In Stock | 1 : ¥7.06000 Cut Tape (CT) 2,000 : ¥5.35577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 1.2V | 438V | - | 10mA | - | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | TO-243AA (SOT-89) | ||
14,431 In Stock | 1 : ¥10.34000 Cut Tape (CT) 2,000 : ¥7.96351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 1.2V | 438V | - | 10mA | - | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252 (DPAK) | ||
4,866 In Stock 230,000 Factory | 1 : ¥5.44000 Cut Tape (CT) 2,500 : ¥1.91645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 5V | - | - | 50mA | 500 µA | 900 µA | 45dB (100Hz) | - | - | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
2,997 In Stock 27,500 Factory | 1 : ¥5.78000 Cut Tape (CT) 2,500 : ¥2.24099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 5V | - | 1.35V @ 150mA | 150mA | 4 µA | - | 70dB (1kHz) | Current Limit | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
4,311 In Stock | 1 : ¥6.72000 Bag | - | Bag | Active | Positive | Adjustable | 1 | 450V | 1.2V | 438V | - | 10mA | - | - | 60dB (120Hz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
3,784 In Stock | 1 : ¥8.37000 Cut Tape (CT) 2,500 : ¥3.36362 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 450V | 3.3V | - | - | 10mA | 14 µA | - | 70dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
5,514 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.86900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 450V | 12V | - | - | 10mA | 22 µA | - | 70dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
20,659 In Stock | 1 : ¥10.12000 Cut Tape (CT) 3,300 : ¥7.65115 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 450V | 8V | 12V | - | 3mA | 150 µA | - | 60dB (120Hz) | - | - | -55°C ~ 155°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,894 In Stock | 1 : ¥12.67000 Cut Tape (CT) 3,000 : ¥9.60643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 0.3V @ 10mA | 10mA | 4 µA | - | 50dB (100Hz) | Enable | - | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,241 In Stock | 1 : ¥13.26000 Cut Tape (CT) 2,500 : ¥9.94646 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 120V | 5V | - | 3V @ 25mA | 25mA | 11 µA | - | 90dB (20kHz ~ 2MHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,092 In Stock | 1 : ¥17.34000 Tube | - | Tube | Active | Positive | Fixed | 1 | 120V | 5V | - | 2.8V @ 150mA | 150mA | 14 µA | - | 70dB ~ 65dB (100Hz ~ 100kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
518 In Stock | 1 : ¥21.35000 Cut Tape (CT) 250 : ¥14.95740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6.5V | 3.3V | - | 0.5V @ 1A | 1A | 120 µA | 350 µA | 48dB ~ 38dB (100Hz ~ 1MHz) | Enable | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
0 In Stock 20,000 Factory | 1 : ¥3.06000 Cut Tape (CT) 2,500 : ¥0.88263 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | Positive | Fixed | 1 | 40V | 5V | - | 1V @ 100mA | 150mA | 2.5 µA | 25 µA | - | - | Current Limit, Thermal Shutdown | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89-3 |