TPS7A8033DRBT | |
---|---|
DigiKey Part Number | 296-48376-2-ND - Tape & Reel (TR) 296-48376-1-ND - Cut Tape (CT) 296-48376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8033DRBT |
Description | IC REG LINEAR 3.3V 1A 8SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8033DRBT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥14.95740 | ¥3,739.35 |
500 | ¥13.08762 | ¥6,543.81 |
1,250 | ¥10.84394 | ¥13,554.92 |
2,500 | ¥10.09611 | ¥25,240.27 |
6,250 | ¥9.72218 | ¥60,763.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥19.13700 | ¥191.37 |
25 | ¥18.05520 | ¥451.38 |
100 | ¥15.38350 | ¥1,538.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
10 | ¥19.81600 | ¥198.16 |
25 | ¥18.69600 | ¥467.40 |
100 | ¥15.92960 | ¥1,592.96 |