AP7312-1833W6-7 | |
---|---|
DigiKey Part Number | AP7312-1833W6-7DITR-ND - Tape & Reel (TR) AP7312-1833W6-7DICT-ND - Cut Tape (CT) AP7312-1833W6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7312-1833W6-7 |
Description | IC REG LINEAR 1.8V/3.3V SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 150mA, 150mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP7312-1833W6-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V, 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA, 0.2V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.04429 | ¥6,132.87 |
6,000 | ¥1.90331 | ¥11,419.86 |
15,000 | ¥1.83282 | ¥27,492.30 |
30,000 | ¥1.76233 | ¥52,869.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.65000 | ¥46.50 |
25 | ¥4.36960 | ¥109.24 |
100 | ¥3.56710 | ¥356.71 |
250 | ¥3.31308 | ¥828.27 |
500 | ¥2.81968 | ¥1,409.84 |
1,000 | ¥2.25580 | ¥2,255.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥4.22000 | ¥105.50 |
100 | ¥3.44480 | ¥344.48 |
250 | ¥3.19952 | ¥799.88 |
500 | ¥2.72302 | ¥1,361.51 |
1,000 | ¥2.17847 | ¥2,178.47 |