LAN9303I-ABZJ-TR | |
---|---|
DigiKey Part Number | LAN9303I-ABZJ-TR-ND - Tape & Reel (TR) LAN9303I-ABZJ-CT-ND - Cut Tape (CT) LAN9303I-ABZJ-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN9303I-ABZJ-TR |
Description | IC ETHERNET SWITCH 3PORT 56QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C Interface 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | LAN9303I-ABZJ-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | I2C | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 3.3V | |
Current - Supply | 190mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.64000 | ¥78.64 |
25 | ¥65.54440 | ¥1,638.61 |
100 | ¥63.22780 | ¥6,322.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥63.22780 | ¥189,683.40 |