150mA, 150mA Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,471 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive and Negative | Adjustable | 2 | ±20V | ±1.22V | ±20V | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
12,199 In Stock | 1 : ¥54.32000 Cut Tape (CT) 2,500 : ¥29.68984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Adjustable | 2 | ±20V | ±1.22V | ±20V | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
2,324 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±12V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
1,546 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±5V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
402 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±3.3V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
5,657 In Stock | 1 : ¥62.74000 Cut Tape (CT) 2,500 : ¥34.26612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Adjustable | 2 | ±20V | ±1.22V | ±20V | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
4,795 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Positive and Negative | Adjustable | 2 | ±20V | ±1.22V | ±20V | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
10,176 In Stock 30,000 Factory | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.04420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6V | 1.8V, 3.3V | - | 0.3V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
4,280 In Stock | 1 : ¥54.32000 Cut Tape (CT) 2,500 : ¥29.68984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Fixed | 2 | ±20V | ±12V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
2,016 In Stock | 1 : ¥54.32000 Cut Tape (CT) 2,500 : ¥29.68984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Fixed | 2 | ±20V | ±5V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
10,362 In Stock | 1 : ¥62.74000 Cut Tape (CT) 2,500 : ¥34.26612 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive and Negative | Fixed | 2 | ±20V | ±5V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
719 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±5V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
9,540 In Stock | 1 : ¥4.25000 Cut Tape (CT) 5,000 : ¥3.14531 Tape & Reel (TR) 1 : ¥3.15000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 1.8V, 3.3V | - | 0.31V @ 150mA, 0.31V @ 150mA | 150mA, 150mA | 45 µA | 85 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | ||
19,932 In Stock | 1 : ¥4.17000 Cut Tape (CT) 5,000 : ¥3.06030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 3.3V, 3.3V | - | 0.31V @ 150mA, 0.31V @ 150mA | 150mA, 150mA | 45 µA | 85 µA | 60dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFQFN, 6-TMLF® | 6-TMLF® (1x1) | ||
5,214 In Stock 6,000 Factory | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.04420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6V | 1.2V, 3.3V | - | 0.3V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
2,446 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥1.74480 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6V | 1.8V, 2.8V | - | 0.3V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
1,223 In Stock | 1 : ¥5.27000 Cut Tape (CT) 3,000 : ¥2.04420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6V | 3.3V, 3.3V | - | 0.2V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-6 | SOT-26 | ||
7,965 In Stock 18,000 Factory | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.22223 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6V | 1.2V, 3.3V | - | 0.3V @ 150mA, 0.2V @ 150mA | 150mA, 150mA | 80 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | U-DFN2018-6 | ||
5,000 In Stock | 1 : ¥10.12000 Cut Tape (CT) 5,000 : ¥8.28831 Tape & Reel (TR) 1 : ¥7.14000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 1.5V, 2.4V | - | 0.1V @ 150mA, 0.1V @ 150mA | 150mA, 150mA | 120 µA | 190 µA | 65dB ~ 45dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-UFDFN Exposed Pad, 6-TMLF® | 6-TMLF® (1.6x1.6) | ||
2,999 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥7.54449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 3.3V, 3.3V | - | 0.1V @ 150mA, 0.1V @ 150mA | 150mA, 150mA | 120 µA | 190 µA | 65dB ~ 45dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
2,993 In Stock | 1 : ¥9.35000 Cut Tape (CT) 3,000 : ¥7.54449 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 5.5V | 2.5V, 3.3V | - | 0.1V @ 150mA, 0.1V @ 150mA | 150mA, 150mA | 120 µA | 190 µA | 65dB ~ 45dB (1kHz ~ 20kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
1,028 In Stock | 1 : ¥11.65000 Cut Tape (CT) 3,000 : ¥4.92827 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 6.5V | 3.3V, 1.8V | - | 0.2V @ 150mA, - | 150mA, 150mA | 67 µA | 100 µA | - | Enable | Over Current, Over Temperature, Soft Start, Under Voltage Lockout (UVLO) | -40°C ~ 85°C | - | - | Surface Mount | 6-UFDFN Exposed Pad | 6-UTDFN (1.6x1.6) | ||
244 In Stock | 1 : ¥54.32000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±15V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
450 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±12V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) | ||
11 In Stock | 1 : ¥62.74000 Tube | - | Tube | Active | Positive and Negative | Fixed | 2 | ±20V | ±3.3V | - | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | 150mA, 150mA | - | - | 68dB (120Hz), 54dB (120Hz) | Enable | Over Current, Over Temperature, Reverse Polarity | -40°C ~ 125°C | - | - | Surface Mount | 14-PowerWFDFN | 14-DFN (4x3) |