LT3032IDE-5#PBF | |
---|---|
DigiKey Part Number | LT3032IDE-5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT3032IDE-5#PBF |
Description | IC REG LIN +/-5V 150MA/150MA 14D |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Fixed 2 Output 150mA, 150mA 14-DFN (4x3) |
Datasheet | Datasheet |
EDA/CAD Models | LT3032IDE-5#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±20V | |
Voltage - Output (Min/Fixed) | ±5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 150mA (Typ), 0.3V @ 150mA (Typ) | |
Current - Output | ||
PSRR | 68dB (120Hz), 54dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-PowerWFDFN | |
Supplier Device Package | 14-DFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
10 | ¥54.73500 | ¥547.35 |
91 | ¥45.31176 | ¥4,123.37 |
273 | ¥43.27531 | ¥11,814.16 |
546 | ¥39.45698 | ¥21,543.51 |
1,001 | ¥34.36578 | ¥34,400.15 |