AP7375-50W5-7

DigiKey Part Number
31-AP7375-50W5-7TR-ND - Tape & Reel (TR)
31-AP7375-50W5-7CT-ND - Cut Tape (CT)
31-AP7375-50W5-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP7375-50W5-7
Description
LDOCMOSLOWCURRSOT25T&R3K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.36V @ 100mA
Current - Output
Current - Quiescent (Iq)
5 µA
PSRR
-
Control Features
Current Limit, Enable
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.23000¥32.30
25¥2.95520¥73.88
100¥2.19840¥219.84
250¥1.99200¥498.00
500¥1.64856¥824.28
1,000¥1.23642¥1,236.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.13338¥3,400.14
6,000¥1.06469¥6,388.14
15,000¥0.99600¥14,940.00
30,000¥0.91357¥27,407.10
75,000¥0.87923¥65,942.25
Manufacturers Standard Package