Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
87,109 In Stock | 1 : ¥4.76000 Cut Tape (CT) 2,500 : ¥1.83378 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 18V | 5V | - | 0.6V @ 1.2A | 1.2A | 500 µA | - | 87dB ~ 65dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223 | ||
34,401 In Stock | 1 : ¥2.46000 Cut Tape (CT) 1,000 : ¥0.60038 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 1.8V @ 100mA (Typ) | 100mA | 6 mA | - | 42dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
12,804 In Stock 51,000 Factory | 1 : ¥3.74000 Cut Tape (CT) 3,000 : ¥1.33087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 12V | - | - | 15mA | 360 µA | 6 mA | 50dB (100Hz) | - | - | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
169,204 In Stock | 1 : ¥4.51000 Cut Tape (CT) 1,000 : ¥1.75159 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 12V | - | - | 47mA | 400 µA | 900 µA | 45dB (100Hz) | - | - | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | TO-243AA | SOT-89-3 | ||
17,778 In Stock 12,000 Factory | 1 : ¥4.51000 Cut Tape (CT) 3,000 : ¥1.59704 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 12V | - | - | 30mA | 900 µA | - | 45dB (100Hz) | - | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 Flat Leads | SOT-23F | ||
13,456 In Stock 144,000 Factory | 1 : ¥4.35000 Cut Tape (CT) 3,000 : ¥1.54229 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 60V | 12V | - | - | 15mA | 360 µA | 6 mA | 50dB (100Hz) | - | - | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,036 In Stock | 1 : ¥4.43000 Cut Tape (CT) 2,500 : ¥1.55514 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 1.5V @ 4.5A | 5A | 10 mA | - | 72dB (120Hz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
26,780 In Stock | 1 : ¥5.25000 Cut Tape (CT) 5,000 : ¥1.79280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 100V | 12V | - | - | 50mA | 400 µA | 900 µA | 45dB (100Hz) | - | - | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | PowerDI™ 5 | PowerDI™ 5 | ||
125,422 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥4.41277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.35V @ 20mA | 150mA | 20 µA | - | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
1,611 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.89309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.81V @ 100mA | 300mA | 90 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
1,550 In Stock | 1 : ¥9.11000 Tube | - | Tube | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.55V @ 1.5A | 1.5A | 220 µA | - | 60dB (100Hz) | Enable, Power Good | Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,514 In Stock | 1 : ¥9.61000 Cut Tape (CT) 2,500 : ¥3.86900 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 450V | 12V | - | - | 10mA | 22 µA | - | 70dB (1kHz) | - | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | TO-243AA | SOT-89-3 | ||
8,594 In Stock | 1 : ¥13.05000 Cut Tape (CT) 3,000 : ¥5.54895 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.8V @ 250mA (Typ) | 250mA | 3.5 µA | 8.5 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | |||
3,276 In Stock | 1 : ¥14.03000 Cut Tape (CT) 3,300 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 2 | 55V | 12V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | - | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
135 In Stock | 1 : ¥13.55000 Tube | - | Tube | Active | Positive | Fixed | 2 | 55V | 12V, 5V | - | 0.75V @ 50mA, 0.75V @ 100mA | 50mA, 100mA | 80 µA | - | 80dB (100Hz) | Enable, Power Good | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SOIC-EP | ||
0 In Stock Check Lead Time | 2,000 : ¥4.87564 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 50V | 12V | - | 0.4V @ 200mA | 200mA | 2.5 µA | 9 µA | 30dB (100Hz) | Enable | Over Current, Thermal Shutdown | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP |