Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
125,432 In Stock | 1 : ¥8.29000 Cut Tape (CT) 1,000 : ¥4.41277 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
14,400 In Stock | 1 : ¥11.74000 Cut Tape (CT) 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
914 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥4.78193 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
1,863 In Stock | 1 : ¥19.72000 Cut Tape (CT) 1,000 : ¥9.71102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 120mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
20 In Stock | 1 : ¥19.72000 Cut Tape (CT) 1,000 : ¥9.71102 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.4V @ 150mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.8V | - | 1.2V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3V | - | 1V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.5V | - | 0.5V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.6V | - | 0.4V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5.5V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 9V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.34828 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 9.8V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89-5 | |||
0 In Stock Check Lead Time | 1,000 : ¥5.69905 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 4V | - | 0.4V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.5V | - | 1.5V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.9V | - | 1.1V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3V | - | 1V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 0.7V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.4V | - | 0.6V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.6V | - | 0.4V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 3.7V | - | 0.6V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 4V | - | 0.4V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
0 In Stock Check Lead Time | 1,000 : ¥5.59703 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 5.2V | - | 0.35V @ 20mA | 150mA | 20 µA | - | Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 105°C | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J |