LD1117AS33TR | |
---|---|
DigiKey Part Number | 497-1228-2-ND - Tape & Reel (TR) 497-1228-1-ND - Cut Tape (CT) 497-1228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117AS33TR |
Description | IC REG LINEAR 3.3V 1A SOT223 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | LD1117AS33TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.53700 | ¥65.37 |
25 | ¥6.20600 | ¥155.15 |
100 | ¥5.09730 | ¥509.73 |
250 | ¥4.76476 | ¥1,191.19 |
500 | ¥4.21066 | ¥2,105.33 |
1,000 | ¥3.32415 | ¥3,324.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.10254 | ¥7,756.35 |
5,000 | ¥2.94742 | ¥14,737.10 |
12,500 | ¥2.83662 | ¥35,457.75 |
25,000 | ¥2.74797 | ¥68,699.25 |