ISL80103IRAJZ-TK

DigiKey Part Number
20-ISL80103IRAJZ-TKTR-ND - Tape & Reel (TR)
20-ISL80103IRAJZ-TKCT-ND - Cut Tape (CT)
20-ISL80103IRAJZ-TKDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISL80103IRAJZ-TK
Description
IC REG LINEAR POS ADJ 3A 10DFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ISL80103IRAJZ-TK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.244V @ 3A
Current - Output
Current - Quiescent (Iq)
9 mA
Current - Supply (Max)
12 mA
PSRR
62dB ~ 55dB (120Hz ~ 1kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.57000¥24.57
10¥22.06900¥220.69
25¥20.86520¥521.63
100¥18.08290¥1,808.29
250¥17.15544¥4,288.86
500¥15.39332¥7,696.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.47664¥11,476.64
Manufacturers Standard Package