STLQ020PUR | |
---|---|
DigiKey Part Number | 497-17711-2-ND - Tape & Reel (TR) 497-17711-1-ND - Cut Tape (CT) 497-17711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STLQ020PUR |
Description | IC REG LINEAR POS ADJ 200MA 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | STLQ020PUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.82000 | ¥48.20 |
25 | ¥4.52600 | ¥113.15 |
100 | ¥3.69280 | ¥369.28 |
250 | ¥3.42992 | ¥857.48 |
500 | ¥2.91918 | ¥1,459.59 |
1,000 | ¥2.33535 | ¥2,335.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.11642 | ¥6,349.26 |
6,000 | ¥1.97045 | ¥11,822.70 |
15,000 | ¥1.89747 | ¥28,462.05 |
30,000 | ¥1.82449 | ¥54,734.70 |