AT25FF081A-SSHN-B | |
---|---|
DigiKey Part Number | 1265-AT25FF081A-SSHN-B-ND |
Manufacturer | |
Manufacturer Product Number | AT25FF081A-SSHN-B |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 133 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25FF081A-SSHN-B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 32µs, 6.5ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥3.08700 | ¥30.87 |
25 | ¥2.86360 | ¥71.59 |
98 | ¥2.53082 | ¥248.02 |
294 | ¥2.49840 | ¥734.53 |
588 | ¥2.46294 | ¥1,448.21 |