L78L05ABUTR | |
---|---|
DigiKey Part Number | 497-1181-2-ND - Tape & Reel (TR) 497-1181-1-ND - Cut Tape (CT) 497-1181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L05ABUTR |
Description | IC REG LINEAR 5V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L05ABUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.57000 | ¥3.57 |
10 | ¥2.91600 | ¥29.16 |
25 | ¥2.66600 | ¥66.65 |
100 | ¥1.98420 | ¥198.42 |
250 | ¥1.79784 | ¥449.46 |
500 | ¥1.48788 | ¥743.94 |
1,000 | ¥1.11587 | ¥1,115.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.02287 | ¥2,557.17 |
5,000 | ¥0.96089 | ¥4,804.45 |
12,500 | ¥0.89889 | ¥11,236.12 |
25,000 | ¥0.82450 | ¥20,612.50 |
62,500 | ¥0.79350 | ¥49,593.75 |