L78L09ABUTR | |
---|---|
DigiKey Part Number | 497-7273-2-ND - Tape & Reel (TR) 497-7273-1-ND - Cut Tape (CT) 497-7273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L78L09ABUTR |
Description | IC REG LINEAR 9V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | L78L09ABUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 5.5 mA | |
Current - Supply (Max) | 6 mA | |
PSRR | 44dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.87700 | ¥38.77 |
25 | ¥3.62160 | ¥90.54 |
100 | ¥2.89640 | ¥289.64 |
250 | ¥2.68980 | ¥672.45 |
500 | ¥2.27594 | ¥1,137.97 |
1,000 | ¥1.75873 | ¥1,758.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60357 | ¥4,008.92 |
5,000 | ¥1.50011 | ¥7,500.55 |
12,500 | ¥1.39665 | ¥17,458.12 |
25,000 | ¥1.32423 | ¥33,105.75 |
62,500 | ¥1.29319 | ¥80,824.38 |