Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,245 In Stock | 1 : ¥9.10000 Cut Tape (CT) 1,000 : ¥4.14715 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Positive | Fixed | 1 | 40V | 24V | - | 2V @ 1A (Typ) | 1.5A | 8 mA | - | 50dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
9,556 In Stock | 1 : ¥15.68000 Cut Tape (CT) 2,500 : ¥7.17094 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.25V | 38.6V | 1.4V @ 1A | 1A | 120 µA | 5 mA | 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | PG-TO252-3-11 | |||
3,143 In Stock | 1 : ¥16.91000 Cut Tape (CT) 2,000 : ¥8.02124 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.25V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
8,922 In Stock 18,000 Factory | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.79668 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 5.5V | 0.8V | - | - | 1.2A | 45 µA | - | - | Enable, Power Good | Over Current, Over Temperature | 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 6-WDFN Exposed Pad | 6-WDFNW (2x2) | ||
1,036 In Stock | 1 : ¥7.14000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 10 mA | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | -40°C ~ 125°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK-3 | ||
6,754 In Stock | 1 : ¥12.75000 Cut Tape (CT) 1,000 : ¥5.78542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | - | - | 80dB ~ 65dB (120Hz) | - | Over Current, Over Temperature | -25°C ~ 150°C | - | - | Surface Mount | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | D2PAK | ||
2,353 In Stock 32,500 Factory | 1 : ¥3.40000 Cut Tape (CT) 2,500 : ¥1.21775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 6V | 0.8V | 5V | 0.84V @ 1A | 1A | 91 µA | - | 75dB ~ 55dB (1kHz ~ 10kHz) | Current Limit, Enable | Over Current, Over Temperature, Short Circuit | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
1,951 In Stock 147,500 Factory | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.23351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 35V | 15V | - | - | 100mA | 6.5 mA | - | 39dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |