LD1117V33

DigiKey Part Number
497-1491-5-ND
Manufacturer
Manufacturer Product Number
LD1117V33
Description
IC REG LINEAR 3.3V 800MA TO220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-220
Datasheet
 Datasheet
EDA/CAD Models
LD1117V33 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.80000¥6.80
10¥5.99300¥59.93
50¥5.63260¥281.63
100¥4.59640¥459.64
250¥4.26944¥1,067.36
500¥3.63360¥1,816.80
1,000¥2.90686¥2,906.86
2,500¥2.63431¥6,585.78
5,000¥2.45263¥12,263.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.