INL-5AMIR15 | |
---|---|
DigiKey Part Number | 1830-INL-5AMIR15-ND |
Manufacturer | |
Manufacturer Product Number | INL-5AMIR15 |
Description | THROUGH HOLE / STANDARD 5MM T1 3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.3V 100mA 7.8mW/sr @ 20mA 15° Radial |
Datasheet | Datasheet |
EDA/CAD Models | INL-5AMIR15 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Inolux | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 7.8mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Viewing Angle | 15° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.18000 | ¥9.18 |
10 | ¥5.97600 | ¥59.76 |
250 | ¥3.91532 | ¥978.83 |
1,000 | ¥3.09104 | ¥3,091.04 |
2,000 | ¥2.88498 | ¥5,769.96 |
5,000 | ¥2.78194 | ¥13,909.70 |
10,000 | ¥2.74072 | ¥27,407.20 |
25,000 | ¥2.67890 | ¥66,972.50 |