TLE4295GV33HTSA1

DigiKey Part Number
448-TLE4295GV33HTSA1TR-ND - Tape & Reel (TR)
448-TLE4295GV33HTSA1CT-ND - Cut Tape (CT)
448-TLE4295GV33HTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLE4295GV33HTSA1
Description
IC REG LINEAR 3.3V 30MA SCT595-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA PG-SCT595-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 20mA
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
4 mA
PSRR
60dB (100Hz)
Control Features
Power Fail
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-SMD (5 Leads), Gull Wing
Supplier Device Package
PG-SCT595-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.59000¥10.59
10¥9.46600¥94.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.49372¥13,481.16
6,000¥4.26903¥25,614.18
15,000¥4.10854¥61,628.10
Manufacturers Standard Package

Other Suppliers on DigiKey

757In Stock
Ships from Rochester Electronics, LLC