ZXTR2012FF-7

DigiKey Part Number
ZXTR2012FF-7DITR-ND - Tape & Reel (TR)
ZXTR2012FF-7DICT-ND - Cut Tape (CT)
ZXTR2012FF-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZXTR2012FF-7
Description
IC REG LINEAR 12V 30MA SOT23F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 30mA SOT-23F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
12V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
900 µA
PSRR
45dB (100Hz)
Control Features
-
Protection Features
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-3 Flat Leads
Supplier Device Package
SOT-23F
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.51000¥4.51
10¥3.86000¥38.60
25¥3.60440¥90.11
100¥2.88530¥288.53
250¥2.67892¥669.73
500¥2.26676¥1,133.38
1,000¥1.75159¥1,751.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.59704¥4,791.12
6,000¥1.49400¥8,964.00
15,000¥1.39097¥20,864.55
30,000¥1.31884¥39,565.20
Manufacturers Standard Package